- RS Stock No.:
- 200-6618P
- Mfr. Part No.:
- CC0603KRX7R9BB681
- Brand:
- Yageo
500 In stock - FREE next working day delivery available
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£0.008
(exc. VAT)
£0.01
(inc. VAT)
Units | Per unit |
2500 - 4500 | £0.008 |
5000 + | £0.008 |
- RS Stock No.:
- 200-6618P
- Mfr. Part No.:
- CC0603KRX7R9BB681
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
Product Details
The Yageo 680pF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 680pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Length | 1.6mm |
Series | Standard |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Terminal Type | Surface Mount |