- RS Stock No.:
- 200-6618
- Mfr. Part No.:
- CC0603KRX7R9BB681
- Brand:
- Yageo
Sorry, we couldn't check our stock levels right now. Please try refreshing the page.
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (On a Tape of 500)
£0.011
(exc. VAT)
£0.013
(inc. VAT)
Units | Per unit | Per Tape* |
500 - 2000 | £0.011 | £5.50 |
2500 - 4500 | £0.008 | £4.00 |
5000 + | £0.008 | £4.00 |
*price indicative |
- RS Stock No.:
- 200-6618
- Mfr. Part No.:
- CC0603KRX7R9BB681
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
Product Details
The Yageo 680pF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 680pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Length | 1.6mm |
Series | Standard |
Terminal Type | Surface Mount |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |