- RS Stock No.:
- 200-6578
- Mfr. Part No.:
- CC0603KRX7R7BB474
- Brand:
- Yageo
1600 In stock - FREE next working day delivery available
Added
Price Each (On a Tape of 200)
£0.032
(exc. VAT)
£0.038
(inc. VAT)
Units | Per unit | Per Tape* |
200 - 800 | £0.032 | £6.40 |
1000 - 1800 | £0.019 | £3.80 |
2000 + | £0.018 | £3.60 |
*price indicative |
- RS Stock No.:
- 200-6578
- Mfr. Part No.:
- CC0603KRX7R7BB474
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
Product Details
The Yageo 470nF capacitor has a lead free termination and is ideally suited for PCs, Hard disk, Game PCs, Power supplies, DVD players, Mobile phones, Data processing devices.
Supplied in tape on reel
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Nickel barrier end termination
RoHS compliant
Halogen Free compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 470nF |
Voltage | 16V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Length | 1.6mm |
Series | Standard |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |