Yageo 220 nF Multilayer Ceramic Capacitor, 100V dc, ±10 %, Surface

Bulk discount available

Subtotal (1 tape of 10 units)*

£3.28

(exc. VAT)

£3.94

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
Per Tape*
10 - 90£0.328£3.28
100 - 490£0.246£2.46
500 - 990£0.214£2.14
1000 +£0.197£1.97

*price indicative

Packaging Options:
RS Stock No.:
199-2409
Mfr. Part No.:
CC1812KKX7R0BB224
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

220nF

Product Type

Multilayer Ceramic Capacitor

Voltage

100V dc

Construction

Stacked

Package/Case

1812

Packaging

Tape & Reel

Mount Type

Surface

Dielectric

X7R

Tolerance

±10 %

Automotive Standard

No

Minimum Operating Temperature

-55°C

Termination Type

Surface Mount

Series

Standard

Length

4.5mm

Standards/Approvals

IEC 60384-21/22, RoHS

Width

3.2mm

Suppression Class

X7

Maximum Operating Temperature

125°C

Yageo 220nF multilayer ceramic capacitors is a mid voltage X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, power supplies, LCD panel, ADSL and modem.

Supplied in tape on reel

Nickel-barrier end termination

RoHS compliant

Halogen Free compliant

Related links