Yageo 1μF MLCC, 100V dc V, ±10% , SMD
- RS Stock No.:
- 199-2404
- Mfr. Part No.:
- CC1812KKX7R0BB105
- Brand:
- Yageo
Bulk discount available
Subtotal (1 reel of 1000 units)*
£207.00
(exc. VAT)
£248.00
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1,000 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 1000 - 1000 | £0.207 | £207.00 |
| 2000 - 2000 | £0.199 | £199.00 |
| 3000 + | £0.19 | £190.00 |
*price indicative
- RS Stock No.:
- 199-2404
- Mfr. Part No.:
- CC1812KKX7R0BB105
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 1µF | |
| Voltage | 100V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Length | 4.5mm | |
| Series | Standard | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 1µF | ||
Voltage 100V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Length 4.5mm | ||
Series Standard | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Yageo 1μF multilayer ceramic capacitors is a mid voltage X7R series chip capacitors with lead-free terminations. It is suitable for PCs, hard disk, power supplies, LCD panel, ADSL and modem.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Related links
- Yageo 1μF MLCC ±10% , SMD
- TDK 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 1nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- KEMET 47nF Multilayer Ceramic Capacitor MLCC 10% , SMD
- KEMET 2.2μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
