- RS Stock No.:
- 199-2252
- Mfr. Part No.:
- CC0402KRX7R9BB152
- Brand:
- Yageo
4000 In stock - FREE next working day delivery available
Added
Price Each (On a Tape of 1000)
£0.004
(exc. VAT)
£0.005
(inc. VAT)
Units | Per unit | Per Tape* |
1000 - 4000 | £0.004 | £4.00 |
5000 + | £0.004 | £4.00 |
*price indicative |
- RS Stock No.:
- 199-2252
- Mfr. Part No.:
- CC0402KRX7R9BB152
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Yageo 1.5nF multilayer ceramic capacitors (MLCC) is X7R series chip capacitors with lead-free terminations. It is used in PCs, hard disk, game PCs, DVDs, video cameras mobile phones and also in data processing.
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 1.5nF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Length | 1mm |
Series | Standard |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |