- RS Stock No.:
- 199-2186
- Mfr. Part No.:
- CC0402JRNPO9BN470
- Brand:
- Yageo
20000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 10000)
£0.004
(exc. VAT)
£0.005
(inc. VAT)
Units | Per unit | Per Reel* |
10000 - 20000 | £0.004 | £40.00 |
30000 + | £0.004 | £40.00 |
*price indicative |
- RS Stock No.:
- 199-2186
- Mfr. Part No.:
- CC0402JRNPO9BN470
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Yageo 47pF multilayer ceramic capacitors (MLCC) is NP0 series chip capacitors with lead-free terminations. It is used in consumer electronics for example tuners, television receivers and in all types of cameras and also in telecommunications and data processing system
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Nickel-barrier end termination
RoHS compliant
Halogen Free compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 47pF |
Voltage | 50V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Length | 1mm |
Series | Standard |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +125°C |