- RS Stock No.:
- 199-2046P
- Mfr. Part No.:
- CC1206KKX7RDBB102
- Brand:
- Yageo
4950 In stock - FREE next working day delivery available
Added
Price Each (Supplied on a Reel) Quantities below 150 on continuous strip
£0.107
(exc. VAT)
£0.128
(inc. VAT)
Units | Per unit |
250 - 450 | £0.107 |
500 - 950 | £0.082 |
1000 + | £0.069 |
- RS Stock No.:
- 199-2046P
- Mfr. Part No.:
- CC1206KKX7RDBB102
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
Product Details
The Yageo 1 nF multilayer ceramic capacitors MLCC is NPO series chip capacitors with flexible lead free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station, data processing and all types of cameras.
Used in hard disc, PCs, Game PCs
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
Supplied in tape on reel
Nickel-barrier end termination
RoHS compliant
Halogen free compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 1nF |
Voltage | 2kV dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Length | 3.2mm |
Series | Standard |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |