Yageo 47nF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 198-8269
- Mfr. Part No.:
- CS0805KRX7R9BB473
- Brand:
- Yageo
Bulk discount available
Subtotal (1 tape of 100 units)*
£8.00
(exc. VAT)
£10.00
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 100 - 900 | £0.08 | £8.00 |
| 1000 - 1900 | £0.074 | £7.40 |
| 2000 + | £0.066 | £6.60 |
*price indicative
- RS Stock No.:
- 198-8269
- Mfr. Part No.:
- CS0805KRX7R9BB473
- Brand:
- Yageo
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yageo | |
| Capacitance | 47nF | |
| Voltage | 50V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Length | 2mm | |
| Series | Standard | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Yageo | ||
Capacitance 47nF | ||
Voltage 50V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Length 2mm | ||
Series Standard | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
The Yageo 47nF multilayer ceramic capacitors MLCC is X7R series chip capacitors with flexible lead-free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station.
Supplied in tape on reel.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.
Related links
- Yageo 47nF MLCC ±10% , SMD
- Yageo 47nF MLCC ±10% , SMD
- Yageo 47nF MLCC ±10% , SMD
- Yageo 47nF MLCC ±10% , SMD
- Yageo 47nF MLCC ±10% , SMD
- Yageo 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Yageo 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Wurth Elektronik 47nF Multilayer Ceramic Capacitor MLCC ±10% , SMD
