Yageo 1nF MLCC, 50V dc V, ±10% , SMD

Bulk discount available

Subtotal (1 tape of 100 units)*

£4.60

(exc. VAT)

£5.50

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
100 - 900£0.046£4.60
1000 - 1900£0.041£4.10
2000 +£0.037£3.70

*price indicative

Packaging Options:
RS Stock No.:
198-8252
Mfr. Part No.:
CS0805KRX7R9BB102
Brand:
Yageo
Find similar products by selecting one or more attributes.
Select all

Brand

Yageo

Capacitance

1nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Length

2mm

Series

Standard

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

The Yageo 1nF multilayer ceramic capacitors MLCC is X7R series chip capacitors with flexible lead-free terminations. It is used in high flexure stress circuit boards, switch power supplies and telecom base station.

Supplied in tape on reel.
Leaded-free termination meet RoHS requirements.
Improved resistance to thermal stresses.
Increased mechanical performance.

Related links