- RS Stock No.:
- 198-8155
- Mfr. Part No.:
- CC0805KRX7R9BB473
- Brand:
- Yageo
1600 In stock - FREE next working day delivery available
Added
Price Each (On a Tape of 200)
£0.021
(exc. VAT)
£0.025
(inc. VAT)
Units | Per unit | Per Tape* |
200 - 800 | £0.021 | £4.20 |
1000 - 1800 | £0.012 | £2.40 |
2000 + | £0.011 | £2.20 |
*price indicative |
- RS Stock No.:
- 198-8155
- Mfr. Part No.:
- CC0805KRX7R9BB473
- Brand:
- Yageo
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
The Yageo 47nF capacitor consists of a rectangular block of ceramic dielectric in which a number of interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin.
End terminations are lead-free
Halogen Free compliant
Halogen Free compliant
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 50V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2.0 x 1.25 x 0.6mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.6mm |
Series | Standard |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |
Terminal Type | Surface Mount |