- RS Stock No.:
- 194-0428
- Mfr. Part No.:
- FG28C0G1H030CNT00
- Brand:
- TDK
Available to back order for despatch when stock is available
Estimated Total Price (10 Units)
£1.11
(exc. VAT)
£1.33
(inc. VAT)
Units | Per unit | Per Pack* |
10 - 90 | £0.111 | £1.11 |
100 - 240 | £0.105 | £1.05 |
250 - 490 | £0.099 | £0.99 |
500 - 990 | £0.093 | £0.93 |
1000 + | £0.084 | £0.84 |
*price indicative |
- RS Stock No.:
- 194-0428
- Mfr. Part No.:
- FG28C0G1H030CNT00
- Brand:
- TDK
Related links
- Murata 3pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 5pF Multilayer Ceramic Capacitor MLCC ±0.25pF , Through Hole
- TDK SMD CGA2B2NP01H030C050BA
- TDK 3pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD
- TDK 2pF Multilayer Ceramic Capacitor MLCC ±0.25pF , Through Hole
- TDK 1pF Multilayer Ceramic Capacitor MLCC ±0.25pF , Through Hole
- Murata 3pF Multilayer Ceramic Capacitor MLCC ±0.25pF , Through Hole
- KEMET 3pF Multilayer Ceramic Capacitor MLCC ±0.25pF , SMD