MLCC SMD VW80808 0805 6.8nF 250V X7R +-1
- RS Stock No.:
- 188-2194
- Mfr. Part No.:
- C0805X682KARAC3316
- Brand:
- KEMET
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.50
(exc. VAT)
£5.50
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 75 | £0.18 | £4.50 |
| 100 - 475 | £0.144 | £3.60 |
| 500 - 975 | £0.133 | £3.33 |
| 1000 - 1975 | £0.125 | £3.13 |
| 2000 + | £0.12 | £3.00 |
*price indicative
- RS Stock No.:
- 188-2194
- Mfr. Part No.:
- C0805X682KARAC3316
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Series | X FT-CAP VW 80808 | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Series X FT-CAP VW 80808 | ||
- COO (Country of Origin):
- MX
Superior flex performance (5 mm)
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems
