Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 188-1970
- Mfr. Part No.:
- C1210X225K5RAC3316
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 2.2µF | |
Package/Case | 1210 (3225M) | |
Length | 3.3 +/-0.4mm | |
Automotive Standard | AEC-Q200 | |
Depth | 1.25 +/-0.20mm | |
Series | X FT-CAP VW 80808 | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 2.2µF | ||
Package/Case 1210 (3225M) | ||
Length 3.3 +/-0.4mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.25 +/-0.20mm | ||
Series X FT-CAP VW 80808 | ||
- COO (Country of Origin):
- MX
Superior flex performance (5 mm)
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems
DC voltage ratings up to 250 V
Capacitance offerings ranging from 180 pF - 4.7 μF
Non-polar device, minimizing installation concerns
Lead (Pb)-Free
Applications
High current applications (auto mobile battery line)
Circuits (direct battery/power connection)
Control units, sensors, and actuators in motor vehicles
Filtering (power plane/bus)
Electronic and Electrical subsystems