- RS Stock No.:
- 187-7685
- Mfr. Part No.:
- KCA55L7UMF151KH01L
- Brand:
- Murata
320 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 2)
£0.655
(exc. VAT)
£0.786
(inc. VAT)
Units | Per unit | Per Pack* |
2 + | £0.655 | £1.31 |
*price indicative |
- RS Stock No.:
- 187-7685
- Mfr. Part No.:
- KCA55L7UMF151KH01L
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Multilayer ceramic capacitors or as they are often referred to as MLCC's are specially designed capacitors and are engineered to consist of a 'multilayer' structure. This structure includes a ceramic material and also metal conducting layers. The ceramic layers insulate the capacitor, this helps to reduce heat loss which in turn improves the efficiency of the product. Multilayer capacitors have high thermal stability, high ripple current capability and also extremely low ESR (Equivalent Series Resistance) and ESL (Equivalent Series Inductance) which helps make these products perfect for a multitude of applications.
- RS Stock No.:
- 187-7685
- Mfr. Part No.:
- KCA55L7UMF151KH01L
- Brand:
- Murata
Related links
- MLCCs - Multilayer Ceramic Capacitors
- Murata 330pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 100pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 390pF Multilayer Ceramic Capacitor MLCC ±5% , Through Hole
- Murata 4.7μF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 680pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 150pF Multilayer Ceramic Capacitor MLCC ±10% , SMD
- Murata 100nF Multilayer Ceramic Capacitor MLCC ±10% , Through Hole