- RS Stock No.:
- 185-3212
- Mfr. Part No.:
- GJM0335C1E3R0BB01D
- Brand:
- Murata
7000 In stock - FREE next working day delivery available
Added
Price Each (On a Reel of 1000)
£0.013
(exc. VAT)
£0.016
(inc. VAT)
Units | Per unit | Per Reel* |
1000 - 4000 | £0.013 | £13.00 |
5000 - 9000 | £0.011 | £11.00 |
10000 + | £0.01 | £10.00 |
*price indicative |
- RS Stock No.:
- 185-3212
- Mfr. Part No.:
- GJM0335C1E3R0BB01D
- Brand:
- Murata
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- SG
Product Details
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR.
Mainly ideal for mobile communication devices and temperature compensation of related modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
This product improves the high frequency characteristics and contributes to a reduction of power consumption by the High Q and low ESR
High Q and low ESR in VHF, UHF and microwave frequency bands
High Q and low ESR were achieved at a high frequency by adopting ceramic material as the dielectric material which enables an extremely low loss at high frequency, and base metal electrodes as the internal electrodes
Can be used for tight tolerance
In addition to standard tolerance, the allowable range of this product is also suitable
Applications
Small communication devices,such as mobile phones and high frequency communication modules
Specifications
Attribute | Value |
---|---|
Capacitance | 3pF |
Voltage | 25V dc |
Package/Case | 0201 (0603M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±0.1pF |
Dimensions | 0.6 x 0.3 x 0.3mm |
Length | 0.6mm |
Depth | 0.3mm |
Height | 0.3mm |
Series | GJM |
Minimum Operating Temperature | -55°C |
Terminal Type | Solder |
Maximum Operating Temperature | +125°C |