Taiyo Yuden 100nF MLCC, 6.3V dc V, ±20% , SMD
- RS Stock No.:
- 184-3773
- Mfr. Part No.:
- JMK063BJ104MP-F
- Brand:
- Taiyo Yuden
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 184-3773
- Mfr. Part No.:
- JMK063BJ104MP-F
- Brand:
- Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Taiyo Yuden | |
Capacitance | 100nF | |
Voltage | 6.3V dc | |
Package/Case | 0201 (0603M) | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Tolerance | ±20% | |
Dimensions | 0.6 x 0.3 x 0.3mm | |
Length | 0.6mm | |
Depth | 0.3mm | |
Height | 0.3mm | |
Series | M | |
Maximum Operating Temperature | +85°C | |
Terminal Type | Solder | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand Taiyo Yuden | ||
Capacitance 100nF | ||
Voltage 6.3V dc | ||
Package/Case 0201 (0603M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±20% | ||
Dimensions 0.6 x 0.3 x 0.3mm | ||
Length 0.6mm | ||
Depth 0.3mm | ||
Height 0.3mm | ||
Series M | ||
Maximum Operating Temperature +85°C | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||