Taiyo Yuden 4.7μF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 184-3619
- Mfr. Part No.:
- UMJ325AB7475KMHP
- Brand:
- Taiyo Yuden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 184-3619
- Mfr. Part No.:
- UMJ325AB7475KMHP
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 4.7µF | |
| Voltage | 50V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 2.5mm | |
| Length | 3.2mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 2.5mm | |
| Height | 2.5mm | |
| Series | M | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 4.7µF | ||
Voltage 50V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 2.5 x 2.5mm | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Series M | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Soft Termination Type: Conductive resin suppresses the cracking of the capacitor due to the stress deflection of the substrate. Conductive resin suppresses the crack of solder joints due to temperature cycling and thermal shock. Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes.
Item Summary 4.7 μF ± 10%, 50V, X7R, 1210/3225
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 1000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Control circuits (headlight of automobiles, etc.)
Smoothing capacitors (the battery line for automobiles, the power supply of an industrial machine)
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 1000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Control circuits (headlight of automobiles, etc.)
Smoothing capacitors (the battery line for automobiles, the power supply of an industrial machine)
