Taiyo Yuden 22μF MLCC, 25V dc V, ±20% , SMD
- RS Stock No.:
- 184-3609
- Mfr. Part No.:
- TMK325B7226MM-PR
- Brand:
- Taiyo Yuden
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 184-3609
- Mfr. Part No.:
- TMK325B7226MM-PR
- Brand:
- Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Taiyo Yuden | |
Capacitance | 22µF | |
Voltage | 25V dc | |
Package/Case | 1210 (3225M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±20% | |
Dimensions | 3.2 x 2.5 x 2.5mm | |
Length | 3.2mm | |
Depth | 2.5mm | |
Height | 2.5mm | |
Series | M | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Solder | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand Taiyo Yuden | ||
Capacitance 22µF | ||
Voltage 25V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 3.2 x 2.5 x 2.5mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.5mm | ||
Series M | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||