Taiyo Yuden 3.3μF MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 184-3605
- Mfr. Part No.:
- UMK325B7335KMHP
- Brand:
- Taiyo Yuden
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 184-3605
- Mfr. Part No.:
- UMK325B7335KMHP
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
| Select all | Attribute | Value | 
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 3.3µF | |
| Voltage | 50V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 3.2 x 2.5 x 2.5mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.5mm | |
| Series | M | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
| Brand Taiyo Yuden | ||
| Capacitance 3.3µF | ||
| Voltage 50V dc | ||
| Package/Case 1210 (3225M) | ||
| Mounting Type Surface Mount | ||
| Dielectric X7R | ||
| Tolerance ±10% | ||
| Dimensions 3.2 x 2.5 x 2.5mm | ||
| Automotive Standard AEC-Q200 | ||
| Length 3.2mm | ||
| Depth 2.5mm | ||
| Height 2.5mm | ||
| Series M | ||
| Minimum Operating Temperature -55°C | ||
| Terminal Type Solder | ||
| Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Monolithic structure provides higher reliability. A wide range of capacitance values available in standard case sizes. The use of nickel as electrode material and plating processing improve the solderability and heat resistance characteristics. It also prevents migration and raises the level of reliability. Low equivalent series resistance(ESR) provides superior noise absorption characteristics.
Item Summary 3.3 μF ± 10%, 50V, X7R, 1210/3225 
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 1000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Industrial use like DC/DC converter, measuring equipment, and so on
Communication use like high reliability server, and so on
General digital circuit
Power supply bypass capacitors
Smoothing capacitors
Life cycle Stage Mass Production
Standard packaging quantity (minimum) Taping Embossed 1000pcs
Applications
For Automotive (BODY & CHASSIS, INFOTAINMENT) / Industrial Applications
Industrial use like DC/DC converter, measuring equipment, and so on
Communication use like high reliability server, and so on
General digital circuit
Power supply bypass capacitors
Smoothing capacitors
