Taiyo Yuden 4.7μF MLCC, 16V dc V, ±10% , SMD
- RS Stock No.:
- 184-3529
- Mfr. Part No.:
- EMK316BJ475KLHT
- Brand:
- Taiyo Yuden
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 184-3529
- Mfr. Part No.:
- EMK316BJ475KLHT
- Brand:
- Taiyo Yuden
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Taiyo Yuden | |
Capacitance | 4.7µF | |
Voltage | 16V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X5R | |
Tolerance | ±10% | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Length | 3.2mm | |
Automotive Standard | AEC-Q200 | |
Depth | 1.6mm | |
Height | 1.6mm | |
Series | M | |
Terminal Type | Solder | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +85°C | |
Select all | ||
---|---|---|
Brand Taiyo Yuden | ||
Capacitance 4.7µF | ||
Voltage 16V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X5R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Automotive Standard AEC-Q200 | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series M | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +85°C | ||