- RS Stock No.:
- 184-3227
- Mfr. Part No.:
- TMK212BBJ226MG-TT
- Brand:
- Taiyo Yuden
9000 In stock for delivery within 5 working days
Estimated Total Price (3000 Units)
£471.00
(exc. VAT)
£564.00
(inc. VAT)
Not available for guaranteed pre 9am/10am delivery
Units | Per unit | Per Reel* |
3000 + | £0.157 | £471.00 |
*price indicative |
- RS Stock No.:
- 184-3227
- Mfr. Part No.:
- TMK212BBJ226MG-TT
- Brand:
- Taiyo Yuden
Related links
- KYOCERA AVX 22μF MLCC ±20% , SMD
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Yageo 22μF MLCC ±20% , SMD
- Taiyo Yuden 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 100μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Taiyo Yuden 22μF MLCC ±10% , SMD
- Taiyo Yuden 10μF MLCC ±20% , SMD