TDK 10μF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 183-5895
- Mfr. Part No.:
- CKG32KX7S1H106K335AH
- Brand:
- TDK
Discontinued
- RS Stock No.:
- 183-5895
- Mfr. Part No.:
- CKG32KX7S1H106K335AH
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10µF | |
| Voltage | 50V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7S | |
| Tolerance | ±10% | |
| Dimensions | 3.6 x 2.6 x 3.35mm | |
| Length | 3.6mm | |
| Depth | 2.6mm | |
| Height | 3.35mm | |
| Series | CKG | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Solder | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10µF | ||
Voltage 50V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric X7S | ||
Tolerance ±10% | ||
Dimensions 3.6 x 2.6 x 3.35mm | ||
Length 3.6mm | ||
Depth 2.6mm | ||
Height 3.35mm | ||
Series CKG | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Solder | ||
Higher mechanical endurance is realized by metal-frame structure.
Twice capacitance is realized by double-stacked structure without changing footprint.
Lower ESR and ESL than Al caps.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
Mounting on Al board is applicable.
APPLICATIONS
Smoothing circuits.
DC-DC converters, inverters, battery chargers.
The places where Al electrolytic or Film capacitor is not suitable because of higher ESR/ESL, heat resistivity, or its size.
The C0G temperature characteristic is suitable for the high-reliability circuits such as time constant, filter, resonance, oscillation and snubber circuits.
Twice capacitance is realized by double-stacked structure without changing footprint.
Lower ESR and ESL than Al caps.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
Mounting on Al board is applicable.
APPLICATIONS
Smoothing circuits.
DC-DC converters, inverters, battery chargers.
The places where Al electrolytic or Film capacitor is not suitable because of higher ESR/ESL, heat resistivity, or its size.
The C0G temperature characteristic is suitable for the high-reliability circuits such as time constant, filter, resonance, oscillation and snubber circuits.
