TDK 220nF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±10% , SMD
- RS Stock No.:
- 183-5882
- Mfr. Part No.:
- CGA2B3X7R0J224K050BB
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-5882
- Mfr. Part No.:
- CGA2B3X7R0J224K050BB
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 220nF | |
Voltage | 6.3V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 1 x 0.5 x 0.5mm | |
Length | 1mm | |
Automotive Standard | AEC-Q200 | |
Depth | 0.5mm | |
Height | 0.5mm | |
Series | CGA | |
Terminal Type | Solder | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 220nF | ||
Voltage 6.3V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Automotive Standard AEC-Q200 | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series CGA | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
TDK multilayer ceramic chip capacitor CGA series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors. The capacitance range is up to 47μF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.
The superior mechanical strength and reliability due to the monolithic structure.
Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR.
No polarity.
APPLICATIONS
Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)
LC resonance circuit (C0G).
Applications requiring higher reliability
Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR.
No polarity.
APPLICATIONS
Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)
LC resonance circuit (C0G).
Applications requiring higher reliability