TDK 4.7μF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±20% , SMD
- RS Stock No.:
- 183-5867
- Mfr. Part No.:
- CKG45NX7R2A475M500JH
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 183-5867
- Mfr. Part No.:
- CKG45NX7R2A475M500JH
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 4.7µF | |
| Voltage | 100V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 5 x 3.5 x 5mm | |
| Length | 5mm | |
| Depth | 3.5mm | |
| Height | 5mm | |
| Series | CKG | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Solder | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 4.7µF | ||
Voltage 100V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 5 x 3.5 x 5mm | ||
Length 5mm | ||
Depth 3.5mm | ||
Height 5mm | ||
Series CKG | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Higher mechanical endurance is realized by metal-frame structure.
Twice capacitance is realized by double-stacked structure without changing footprint.
Lower ESR and ESL than Al caps.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
Mounting on Al board is applicable.
APPLICATIONS
Smoothing circuits.
DC-DC converters, inverters, battery chargers.
The places where Al electrolytic or Film capacitor is not suitable because of higher ESR/ESL, heat resistivity, or its size.
The C0G temperature characteristic is suitable for the high-reliability circuits such as time constant, filter, resonance, oscillation and snubber circuits.
Twice capacitance is realized by double-stacked structure without changing footprint.
Lower ESR and ESL than Al caps.
C0G temperature characteristic which has excellent stable temperature and DC-bias characteristics is applicable.
Mounting on Al board is applicable.
APPLICATIONS
Smoothing circuits.
DC-DC converters, inverters, battery chargers.
The places where Al electrolytic or Film capacitor is not suitable because of higher ESR/ESL, heat resistivity, or its size.
The C0G temperature characteristic is suitable for the high-reliability circuits such as time constant, filter, resonance, oscillation and snubber circuits.
