KYOCERA AVX 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
181-9855
Mfr. Part No.:
08053C225K4Z2A
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Capacitance

2.2µF

Voltage

25V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2.01 x 1.25 x 0.5mm

Length

2.01mm

Automotive Standard

AEC-Q200

Depth

1.25mm

Height

0.5mm

Series

MLCC

Maximum Operating Temperature

+125°C

Terminal Type

Solder

Minimum Operating Temperature

-55°C

COO (Country of Origin):
GB
AVX Corporation products have been developed and tested specifically for automotive applications. As part of our sustained investment in capacity and state of the art technology, we are now transitioning from the established Pd/Ag electrode system to a Base Metal Electrode system (BME).

Case Size: 0805 to 2225 in both NP0(C0G) and X7R dielectrics
Voltage Range: 600V to 3000V
Capacitance Range: 10pF to 0.33μF