TDK 22nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±5% , SMD
- RS Stock No.:
- 179-5918
- Mfr. Part No.:
- C3225C0G2W223J230AA
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-5918
- Mfr. Part No.:
- C3225C0G2W223J230AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 22nF | |
| Voltage | 450V dc | |
| Package/Case | 1210 (3225M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 3.2 x 2.5 x 2.3mm | |
| Length | 3.2mm | |
| Depth | 2.5mm | |
| Height | 2.3mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Suppression Class | Class 1 | |
Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 22nF | ||
Voltage 450V dc | ||
Package/Case 1210 (3225M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 3.2 x 2.5 x 2.3mm | ||
Length 3.2mm | ||
Depth 2.5mm | ||
Height 2.3mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class 1 | ||
- COO (Country of Origin):
- JP
Voltage rating 100v to 630v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
