- RS Stock No.:
- 179-5795
- Mfr. Part No.:
- C2012C0G2W681J060AA
- Brand:
- TDK
2100 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 100)
£0.055
(exc. VAT)
£0.066
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | £0.055 | £5.50 |
500 - 900 | £0.052 | £5.20 |
1000 - 1900 | £0.047 | £4.70 |
2000 - 3900 | £0.041 | £4.10 |
4000 + | £0.036 | £3.60 |
*price indicative |
- RS Stock No.:
- 179-5795
- Mfr. Part No.:
- C2012C0G2W681J060AA
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Voltage rating 100v to 630v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs
Snubber in power supply
Electric flash circuits in digital still camera
Power factor improvement
Input-output filter in power supply
Driver circuit in plasma display
Noise bypass
Specifications
Attribute | Value |
---|---|
Capacitance | 680pF |
Voltage | 450V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | C0G |
Tolerance | ±5% |
Dimensions | 2 x 1.25 x 0.6mm |
Length | 2mm |
Depth | 1.25mm |
Height | 0.6mm |
Series | C |
Suppression Class | Class 1 |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -55°C |