- RS Stock No.:
- 179-5577
- Mfr. Part No.:
- CGA4J3X7R2E223K125AA
- Brand:
- TDK
1200 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 100)
£0.043
(exc. VAT)
£0.052
(inc. VAT)
Units | Per unit | Per Pack* |
100 - 400 | £0.043 | £4.30 |
500 - 900 | £0.04 | £4.00 |
1000 - 2400 | £0.036 | £3.60 |
2500 - 4900 | £0.032 | £3.20 |
5000 + | £0.027 | £2.70 |
*price indicative |
- RS Stock No.:
- 179-5577
- Mfr. Part No.:
- CGA4J3X7R2E223K125AA
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Specifications
Attribute | Value |
---|---|
Capacitance | 22nF |
Voltage | 250V dc |
Package/Case | 0805 (2012M) |
Mounting Type | Surface Mount |
Dielectric | X7R |
Tolerance | ±10% |
Dimensions | 2 x 1.25 x 1.25mm |
Length | 2mm |
Automotive Standard | AEC-Q200 |
Depth | 1.25mm |
Height | 1.25mm |
Series | CGA |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Suppression Class | Class 2 |