- RS Stock No.:
- 179-5561
- Mfr. Part No.:
- CGA5H2NP01H473J115AA
- Brand:
- TDK
1875 In stock - FREE next working day delivery available
Added
Price Each (In a Pack of 25)
£0.251
(exc. VAT)
£0.301
(inc. VAT)
Units | Per unit | Per Pack* |
25 - 75 | £0.251 | £6.275 |
100 - 475 | £0.239 | £5.975 |
500 - 975 | £0.21 | £5.25 |
1000 + | £0.186 | £4.65 |
*price indicative |
- RS Stock No.:
- 179-5561
- Mfr. Part No.:
- CGA5H2NP01H473J115AA
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Specifications
Attribute | Value |
---|---|
Capacitance | 47nF |
Voltage | 50V dc |
Package/Case | 1206 (3216M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 3.2 x 1.6 x 1.15mm |
Length | 3.2mm |
Automotive Standard | AEC-Q200 |
Depth | 1.6mm |
Height | 1.15mm |
Series | CGA |
Suppression Class | Class 1 |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |