TDK 22μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±20% , SMD
- RS Stock No.:
- 179-5526
- Mfr. Part No.:
- CGA9P2X7R1E226M250KA
- Brand:
- TDK
Bulk discount available
Subtotal (1 pack of 5 units)*
£9.95
(exc. VAT)
£11.95
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 155 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £1.99 | £9.95 |
| 50 - 95 | £1.852 | £9.26 |
| 100 - 245 | £1.712 | £8.56 |
| 250 - 495 | £1.612 | £8.06 |
| 500 + | £1.432 | £7.16 |
*price indicative
- RS Stock No.:
- 179-5526
- Mfr. Part No.:
- CGA9P2X7R1E226M250KA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 22µF | |
| Voltage | 25V dc | |
| Package/Case | 2220 (5750M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±20% | |
| Dimensions | 5.7 x 5 x 2.5mm | |
| Length | 5.7mm | |
| Automotive Standard | AEC-Q200 | |
| Depth | 5mm | |
| Height | 2.5mm | |
| Series | CGA | |
| Suppression Class | Class 2 | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 22µF | ||
Voltage 25V dc | ||
Package/Case 2220 (5750M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±20% | ||
Dimensions 5.7 x 5 x 2.5mm | ||
Length 5.7mm | ||
Automotive Standard AEC-Q200 | ||
Depth 5mm | ||
Height 2.5mm | ||
Series CGA | ||
Suppression Class Class 2 | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
TDK multilayer ceramic chip capacitor CGA series is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also the lower ESR, ESL and better frequency characteristics are offered by the simple structure than other capacitors. The capacitance range is up to 47uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.
The superior mechanical strength and reliability due to the monolithic structure.
Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR.
No polarity.
APPLICATIONS
Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)
LC resonance circuit (C0G).
Applications requiring higher reliability
Low ESR, ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR.
No polarity.
APPLICATIONS
Automotive electronic equipment (Engine control units, Sensor modules and Battery line smoothing)
LC resonance circuit (C0G).
Applications requiring higher reliability
Related links
- TDK 22μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 4.7μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 1μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- Murata 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- KEMET 10μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 15μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
- TDK 47μF Multilayer Ceramic Capacitor MLCC ±20% , SMD
