- RS Stock No.:
- 179-5238
- Mfr. Part No.:
- CGA2B2NP02A221J050BA
- Brand:
- TDK
Discontinued product
- RS Stock No.:
- 179-5238
- Mfr. Part No.:
- CGA2B2NP02A221J050BA
- Brand:
- TDK
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
Specifications
Attribute | Value |
---|---|
Capacitance | 220pF |
Voltage | 100V dc |
Package/Case | 0402 (1005M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Dimensions | 1 x 0.5 x 0.5mm |
Automotive Standard | AEC-Q200 |
Length | 1mm |
Depth | 0.5mm |
Height | 0.5mm |
Series | CGA |
Suppression Class | Class 1 |
Maximum Operating Temperature | +150°C |
Minimum Operating Temperature | -55°C |