TDK 7pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.5pF , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
179-5220
Mfr. Part No.:
CGA2B2NP01H070D050BA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

7pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

NP0

Tolerance

±0.5pF

Dimensions

1 x 0.5 x 0.5mm

Automotive Standard

AEC-Q200

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

CGA

Suppression Class

Class 1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

COO (Country of Origin):
JP
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature