TDK 470pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
179-5213
Mfr. Part No.:
CGA2B2C0G2A471J050BA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

470pF

Voltage

100V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±5%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Automotive Standard

AEC-Q200

Depth

0.5mm

Height

0.5mm

Series

CGA

Minimum Operating Temperature

-55°C

Suppression Class

Class 1

Maximum Operating Temperature

+125°C

COO (Country of Origin):
JP
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors