TDK 10nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Subtotal (1 reel of 4000 units)*

£232.00

(exc. VAT)

£280.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
4000 +£0.058£232.00

*price indicative

RS Stock No.:
179-4921
Mfr. Part No.:
CGA4F2X8R2A103K085AD
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

10nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X8R

Tolerance

±10%

Dimensions

2 x 1.25 x 0.85mm

Automotive Standard

AEC-Q200

Length

2mm

Depth

1.25mm

Height

0.85mm

Series

CGA

Maximum Operating Temperature

+150°C

Suppression Class

Class 2

Minimum Operating Temperature

-55°C

Features
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method

Related links