TDK 1nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±5% , SMD
- RS Stock No.:
- 179-4892
- Mfr. Part No.:
- CGA3E3NP02E102J080AA
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-4892
- Mfr. Part No.:
- CGA3E3NP02E102J080AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 1nF | |
Voltage | 250V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | NP0 | |
Tolerance | ±5% | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Automotive Standard | AEC-Q200 | |
Length | 1.6mm | |
Depth | 0.8mm | |
Height | 0.8mm | |
Series | CGA | |
Suppression Class | Class 1 | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 1nF | ||
Voltage 250V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric NP0 | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Automotive Standard AEC-Q200 | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series CGA | ||
Suppression Class Class 1 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- CN
Features
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature
With a maximum temperature of 150°C and a capacitance change within ±15%, the series is suited for devices that operate in high-temperature environments.
Excellent DC bias properties.
Applications
Automotive applications (engine rooms)
Peripheral circuits of IGDT, SiC, GaN used at high temperature environments
Sensor Module
Smoothing and decoupling applications for other devices that operate at high temperature