TDK 33pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 179-4826
- Mfr. Part No.:
- CGA3E2C0G2A330J080AD
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 179-4826
- Mfr. Part No.:
- CGA3E2C0G2A330J080AD
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 33pF | |
Voltage | 100V dc | |
Package/Case | 0603 (1608M) | |
Mounting Type | Surface Mount | |
Dielectric | C0G | |
Tolerance | ±5% | |
Dimensions | 1.6 x 0.8 x 0.8mm | |
Length | 1.6mm | |
Automotive Standard | AEC-Q200 | |
Depth | 0.8mm | |
Height | 0.8mm | |
Series | CGA | |
Minimum Operating Temperature | -55°C | |
Suppression Class | Class 1 | |
Maximum Operating Temperature | +125°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 33pF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series CGA | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class 1 | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- JP
Features
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method
AgPdCu termination for conductive glue mounting
Reduce risk of silver migration
Improved mechanical and thermal strength when use with conductive glue.
Design
Applications
Transmission control
Engine sensor module
Automotive power train ABS
Application requiring conductive glue mounting Method