TDK 22pF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±5% , SMD
- RS Stock No.:
- 179-4822
- Mfr. Part No.:
- CGA3E2C0G2A220J080AA
- Brand:
- TDK
Subtotal (1 reel of 4000 units)*
£44.00
(exc. VAT)
£52.00
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Reel* |
|---|---|---|
| 4000 + | £0.011 | £44.00 |
*price indicative
- RS Stock No.:
- 179-4822
- Mfr. Part No.:
- CGA3E2C0G2A220J080AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 22pF | |
| Voltage | 100V dc | |
| Package/Case | 0603 (1608M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 1.6 x 0.8 x 0.8mm | |
| Automotive Standard | AEC-Q200 | |
| Length | 1.6mm | |
| Depth | 0.8mm | |
| Height | 0.8mm | |
| Series | CGA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Suppression Class | Class 1 | |
Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 22pF | ||
Voltage 100V dc | ||
Package/Case 0603 (1608M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 1.6 x 0.8 x 0.8mm | ||
Automotive Standard AEC-Q200 | ||
Length 1.6mm | ||
Depth 0.8mm | ||
Height 0.8mm | ||
Series CGA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Suppression Class Class 1 | ||
- COO (Country of Origin):
- JP
Features
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
Voltage rating 100 v to 630 v with capacitance range upto 15 microfarad
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers.
Low residual inductance assures superior frequency characteristics.
Excellent DC Bias properties.
A lineup with wide-ranging rated voltages that enables selections that are suitable for needs.
Applications
Application in decoupling, smoothing, and snubber circuits of inverters or DC-DC converters of HEVs or EVs
Counter measure against voltage surge and noise in connectors
