Taiyo Yuden 3.3nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 178-2864
- Mfr. Part No.:
- UMK105B7332KV-F
- Brand:
- Taiyo Yuden
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-2864
- Mfr. Part No.:
- UMK105B7332KV-F
- Brand:
- Taiyo Yuden
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiyo Yuden | |
| Capacitance | 3.3nF | |
| Voltage | 50V dc | |
| Package/Case | 0402 (1005M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7R | |
| Tolerance | ±10% | |
| Dimensions | 1 x 0.5 x 0.5mm | |
| Length | 1mm | |
| Depth | 0.5mm | |
| Height | 0.5mm | |
| Series | M | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Taiyo Yuden | ||
Capacitance 3.3nF | ||
Voltage 50V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.5mm | ||
Length 1mm | ||
Depth 0.5mm | ||
Height 0.5mm | ||
Series M | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
- COO (Country of Origin):
- JP
The Taiyo Yuden Ceramic Capacitor is a high value multilayer capacitor. They are a reliable solution suitable for high density mounting. Compared to aluminium electrolytic or tantalum capacitors, these multilayer ceramic capacitors offer a high rated voltage while maintaining a small case size. Taiyo Yuden MLCCs have a monolithic structure and feature higher insulation resistance and breakdown voltage allowing for greater reliability. This series offers excellent noise absorption characteristics and low ESR (equivalent series resistance). The use of nickel as the electrode material and for the plating process improves the heat resistance of the capacitors, prevents migration and improves solder ability.
Dielectric: X7R
Tolerance: ±10%
Tolerance: ±10%
