TDK 47nF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , SMD
- RS Stock No.:
- 177-9472
- Mfr. Part No.:
- CGA2B1X7R1E473K050BC
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-9472
- Mfr. Part No.:
- CGA2B1X7R1E473K050BC
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 47nF | |
Voltage | 25V dc | |
Package/Case | 0402 (1005M) | |
Mounting Type | Surface Mount | |
Dielectric | X7R | |
Tolerance | ±10% | |
Dimensions | 1 x 0.5 x 0.55mm | |
Depth | 0.5mm | |
Height | 0.55mm | |
Series | CGA2 | |
Terminal Type | Surface Mount | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 47nF | ||
Voltage 25V dc | ||
Package/Case 0402 (1005M) | ||
Mounting Type Surface Mount | ||
Dielectric X7R | ||
Tolerance ±10% | ||
Dimensions 1 x 0.5 x 0.55mm | ||
Depth 0.5mm | ||
Height 0.55mm | ||
Series CGA2 | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
TDK CGA Automotive 0402 series, X5R, X7R and Y5V Dielectric
From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.
Features and Benefits:
Excellent heat resistance
Greater mechanical strength
Superior reliability
Guaranteed performance from a matured manufacturing process
Available with a range of dielectrics
Suitable for high accuracy automatic mounting
Low stray capacitance
Applications:
These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.