TDK 1pF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±0.25pF , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
177-9470
Mfr. Part No.:
CGA2B2C0G1H010C050BA
Brand:
TDK
Find similar products by selecting one or more attributes.
Select all

Brand

TDK

Capacitance

1pF

Voltage

50V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

C0G

Tolerance

±0.25pF

Dimensions

1 x 0.5 x 0.55mm

Depth

0.5mm

Height

0.55mm

Series

CGA2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

TDK CGA Automotive 0402 series, C0G Dielectric


From TDK, the CGA Series of Multilayer Ceramic Capacitors (MLCCs) provides a highly reliable solution. Utilising precision technology, this series of MLCCs is constructed with multiple thin ceramic dielectric layers enabling high capacitance. These MLCCs feature low ESR ensuring low self-heating and high ripple resistance. CGA multilayer ceramic capacitors also have low ESL and excellent frequency characteristics.

Features and Benefits:


Excellent heat resistance

Greater mechanical strength

Superior reliability

Guaranteed performance from a matured manufacturing process

Available with a range of dielectrics

Suitable for high accuracy automatic mounting

Low stray capacitance

Applications:


These MLCCs are AEC-Q200 qualified and suitable for automotive applications. Typical applications include automotive battery line smoothing, sensor modules and engine control units. CAG Series ceramic capacitors are ideal for anti-lock brake systems and automotive infotainment systems. Other recommended applications include smart meters, smart grids, solar inverters, AC-DC battery chargers, transportation and agriculture.