TDK 470nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
- RS Stock No.:
- 177-9464
- Mfr. Part No.:
- C3216X8R1H474K160AA
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-9464
- Mfr. Part No.:
- C3216X8R1H474K160AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TDK | |
Capacitance | 470nF | |
Voltage | 50V dc | |
Package/Case | 1206 (3216M) | |
Mounting Type | Surface Mount | |
Dielectric | X8R | |
Tolerance | ±10% | |
Dimensions | 3.2 x 1.6 x 1.6mm | |
Length | 3.2mm | |
Depth | 1.6mm | |
Height | 1.6mm | |
Series | C | |
Terminal Type | Solder | |
Minimum Operating Temperature | -55°C | |
Suppression Class | Class II | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand TDK | ||
Capacitance 470nF | ||
Voltage 50V dc | ||
Package/Case 1206 (3216M) | ||
Mounting Type Surface Mount | ||
Dielectric X8R | ||
Tolerance ±10% | ||
Dimensions 3.2 x 1.6 x 1.6mm | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.6mm | ||
Series C | ||
Terminal Type Solder | ||
Minimum Operating Temperature -55°C | ||
Suppression Class Class II | ||
Maximum Operating Temperature +150°C | ||
- COO (Country of Origin):
- JP
TDK C type 1206 series
TDK 1206 C series MLCC (Multilayer Ceramic Capacitor) With a monolithic structure that ensures superior mechanical strength and reliability, these MLCC capacitors are suitable for various commercial grade applications, from power supply circuits to LED displays. These MLCCs are known for their low ESL and excellent frequency characteristics, which allow for a circuit design that closely conforms to theoretical values.
Composition
C Series chip capacitor features multiple layers of dielectric material which is a Class II type dielectric suitable for higher capacitance applications with perfect layering technique which ensures the precise placing of dielectric and electrode layers as well as the multilayer technology.
Features and Benefits
Capacitance values ranges from 0.5pF to 100μF based on the dielectric material
Low ESL and excellent frequency characteristics
Low self-heating and high ripple resistance due to low ESR
High-temperature range of -55°C to 85°C
DC voltage rating of 4V to 50V
No Polarity
Low ESL and excellent frequency characteristics
Low self-heating and high ripple resistance due to low ESR
High-temperature range of -55°C to 85°C
DC voltage rating of 4V to 50V
No Polarity
Applications
1206 Series components are Commercial Grade for general applications including:
General electronic equipment
Mobile communication equipment
Power supply circuit
Office automation equipment
TV
LED displays
Servers
PCs
Notebooks
General electronic equipment
Mobile communication equipment
Power supply circuit
Office automation equipment
TV
LED displays
Servers
PCs
Notebooks
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
The TDK Multilayer Ceramic Capacitor of C3216 series. It is a product for surface mount which multiple sheets of dielectric and conductive material are layered alternately. The monolithic structure ensures superior mechanical strength and reliability. Also suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics. The capacitance range is up to 100uF and the line-up has been expanding to the region of the film capacitor or electrolytic capacitor.
Low self-heating and high ripple resistance due to low ESR
No polarity
No polarity
1206 Range
C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications