TDK 10nF Multilayer Ceramic Capacitor MLCC, 450V dc V, ±10% , SMD
- RS Stock No.:
- 177-9446
- Mfr. Part No.:
- C2012X7T2W103K085AA
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-9446
- Mfr. Part No.:
- C2012X7T2W103K085AA
- Brand:
- TDK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 10nF | |
| Voltage | 450V dc | |
| Package/Case | 0805 (2012M) | |
| Mounting Type | Surface Mount | |
| Dielectric | X7T | |
| Tolerance | ±10% | |
| Dimensions | 2 x 1.25 x 0.85mm | |
| Length | 2mm | |
| Depth | 1.25mm | |
| Height | 0.85mm | |
| Series | C | |
| Suppression Class | Class II | |
| Terminal Type | Solder | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 10nF | ||
Voltage 450V dc | ||
Package/Case 0805 (2012M) | ||
Mounting Type Surface Mount | ||
Dielectric X7T | ||
Tolerance ±10% | ||
Dimensions 2 x 1.25 x 0.85mm | ||
Length 2mm | ||
Depth 1.25mm | ||
Height 0.85mm | ||
Series C | ||
Suppression Class Class II | ||
Terminal Type Solder | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
TDK C Type 0805 Series C0G, X6S, X7R, X7S, X7T, X8R, Y5V Dielectric
TDK C Series of general purpose multilayer ceramic chip capacitors suited for high frequency and high density type power suppliers.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
General electronic equipment; Mobile communication equipment; Power supply circuit; Office automation equipment; TV, LED displays; Servers, PCs, Notebooks, Tablets
0805 Range
Nickel barrier terminations covered with a layer of plated Tin (NiSn). Applications include mobile phones, video and tuner designs, COG/NPO is the most popular formulation of the "temperature compensating", EIA Class I ceramic materials, X7R, X5R formulations are called "temperature stable" ceramics and fall into the EIA Class II materials, Y5V, Z5U formulations are for general purpose use in a limited temperature range, EIA Class II materials; these characteristics are ideal for decoupling applications.
