TDK 8.2nF Multilayer Ceramic Capacitor MLCC, 630V dc V, ±5% , SMD
- RS Stock No.:
- 177-5608
- Mfr. Part No.:
- C4532C0G2J822J160KA
- Brand:
- TDK
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 177-5608
- Mfr. Part No.:
- C4532C0G2J822J160KA
- Brand:
- TDK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TDK | |
| Capacitance | 8.2nF | |
| Voltage | 630V dc | |
| Package/Case | 1812 (4532M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 4.5 x 3.2 x 1.6mm | |
| Length | 4.5mm | |
| Depth | 3.2mm | |
| Height | 1.6mm | |
| Series | C | |
| Terminal Type | Surface Mount | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand TDK | ||
Capacitance 8.2nF | ||
Voltage 630V dc | ||
Package/Case 1812 (4532M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 4.5 x 3.2 x 1.6mm | ||
Length 4.5mm | ||
Depth 3.2mm | ||
Height 1.6mm | ||
Series C | ||
Terminal Type Surface Mount | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
TDK C type 1812 series
MLCC C Series is a monolithic structure that ensures superior mechanical strength and reliability
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
High capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers
Features and Benefits:
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values.
Low self-heating and high ripple resistance due to low ESR
Low self-heating and high ripple resistance due to low ESR
Applications:
General Electronic Equipment
Mobile Communication Equipment
Power Supply Circuit
Office Automation Equipment
TV, LED displays
Servers, PCs, Notebooks, Tablets"
Mobile Communication Equipment
Power Supply Circuit
Office Automation Equipment
TV, LED displays
Servers, PCs, Notebooks, Tablets"
Note
Sorted in order of dielectric, voltage then capacitance.
