- RS Stock No.:
- 176-3277
- Mfr. Part No.:
- 0603N151J500CT
- Brand:
- Walsin Technology Corporation
500 In stock for delivery within 5 working days
Not available for guaranteed pre 9am/10am delivery
Added
Price Each (In a Bag of 500)
£0.014
(exc. VAT)
£0.017
(inc. VAT)
Units | Per unit | Per Bag* |
500 - 500 | £0.014 | £7.00 |
1000 - 1500 | £0.014 | £7.00 |
2000 + | £0.014 | £7.00 |
*price indicative |
- RS Stock No.:
- 176-3277
- Mfr. Part No.:
- 0603N151J500CT
- Brand:
- Walsin Technology Corporation
Technical Reference
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
The Walsin Technology Corporation MLCC consists of conducting material and electrodes. To manufacture a chip-type SMT and achieve miniaturization, high density and high efficiency, ceramic condensers are used. WTCs MLCC is made by NP0 dielectric material and which provides product with high electrical precision, stability, reliability.
Store products at 5 to 40°C ambient temperature
Capacitor with lead-free termination
Relative humidity 20% to 70%
Capacitor with lead-free termination
Relative humidity 20% to 70%
Specifications
Attribute | Value |
---|---|
Capacitance | 150pF |
Voltage | 50V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | NP0 |
Tolerance | ±5% |
Length | 1.6mm |
Depth | 0.8mm |
Height | 0.8mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Suppression Class | Class I |
Related links
- Walsin Technology Corporation SMD 0603N222J500CT
- Walsin Technology Corporation 470pF Multilayer Ceramic Capacitor...
- Walsin Technology Corporation SMD 0603N271J500CT
- Walsin Technology Corporation 330pF Multilayer Ceramic Capacitor...
- Walsin Technology Corporation 150pF Multilayer Ceramic Capacitor...
- Walsin Technology Corporation 390pF Multilayer Ceramic Capacitor...
- Walsin Technology Corporation 10pF Multilayer Ceramic Capacitor...
- Walsin Technology Corporation 100pF Multilayer Ceramic Capacitor...