Murata 470pF Multilayer Ceramic Capacitor MLCC, ±10% , Through Hole
- RS Stock No.:
- 174-6166
- Mfr. Part No.:
- DE1B3RB471KJ4BR01F
- Brand:
- Murata
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 174-6166
- Mfr. Part No.:
- DE1B3RB471KJ4BR01F
- Brand:
- Murata
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata | |
| Capacitance | 470pF | |
| Mounting Type | Through Hole | |
| Dielectric | B | |
| Tolerance | ±10% | |
| Dimensions | 8 x 6mm | |
| Height | 6mm | |
| Series | DE1 | |
| Terminal Type | Radial | |
| Suppression Class | X1, Y1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +125°C | |
| Select all | ||
|---|---|---|
Brand Murata | ||
Capacitance 470pF | ||
Mounting Type Through Hole | ||
Dielectric B | ||
Tolerance ±10% | ||
Dimensions 8 x 6mm | ||
Height 6mm | ||
Series DE1 | ||
Terminal Type Radial | ||
Suppression Class X1, Y1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- TH
Murata MLCC Capacitor
The Murata through-hole mount MLCC has a capacitance of 470μF. It has a radial type terminal.
Features and Benefits
• Operating temperature ranges between -40°C and 125°C
• Tolerance ±10%
• Voltage rating is 500VAC
• Tolerance ±10%
• Voltage rating is 500VAC
Applications
• Bypass capacitors
• Filters
• Op-amp circuits
• Filters
• Op-amp circuits
Certifications
• Reach certified
