KEMET 2.2μF Multilayer Ceramic Capacitor MLCC, 25V dc V, ±10% , Through Hole
- RS Stock No.:
- 173-5601
- Mfr. Part No.:
- C430C225K3N5TA9170
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-5601
- Mfr. Part No.:
- C430C225K3N5TA9170
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Capacitance | 2.2µF | |
Voltage | 25V dc | |
Package/Case | 9170 | |
Mounting Type | Through Hole | |
Dielectric | X8L | |
Tolerance | ±10% | |
Dimensions | 3.81 x 6.1mm | |
Automotive Standard | AEC-Q200 | |
Length | 6.1mm | |
Series | Aximax 400 | |
Terminal Type | Axial | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +150°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Capacitance 2.2µF | ||
Voltage 25V dc | ||
Package/Case 9170 | ||
Mounting Type Through Hole | ||
Dielectric X8L | ||
Tolerance ±10% | ||
Dimensions 3.81 x 6.1mm | ||
Automotive Standard AEC-Q200 | ||
Length 6.1mm | ||
Series Aximax 400 | ||
Terminal Type Axial | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +150°C | ||
Kemet C430 Series
Kemet C430 multilayer ceramic capacitors are moulded and conformal coated with axial leads. The C430 series is fired at high temperatures to produce a high capacitance values in a small physical form. The Kemet C430 series is available in three ceramic dielectric materials that make this range suitable for a wide range of applications, such as resonant circuits, bypass or coupling.
Dielectric materials available: C0G, X7R or Z5U
Axial leads
High temperature rating
Axial leads
High temperature rating