Vishay 0.8pF Multilayer Ceramic Capacitor MLCC, 1.5kV dc V, ±0.05pF , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-3840
Mfr. Part No.:
VJ1111D0R8VXRAJ
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

0.8pF

Voltage

1.5kV dc

Package/Case

1111 (2828M)

Mounting Type

Surface Mount

Dielectric

C0G, NP0

Tolerance

±0.05pF

Dimensions

2.98 x 2.79 x 2.59mm

Length

2.98mm

Depth

2.79mm

Height

2.59mm

Series

VJ Quad HIFREQ

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+125°C

COO (Country of Origin):
IL

Vishay VJ1111 Series Quad Hi Frequency Multilayer Ceramic


QUAD HIFREQ Series Surface Mount Multilayer Ceramic Capacitors for RF Power Applications; MRI coils and generators; RF instruments; Lasers, CATV, UHF / microwave RF power amplifiers; Filter networks, timing circuits; Mixers, oscillators impedance matching networks

Case sizes 0505, 1111, 2525, and 3838
Ultra-stable, high Q dielectric material
Lead (Pb)-free terminations code “X”
Tin/Lead termination code “L”
Non-magnetic Copper termination code “C”
Reliable Noble Metal Electrode (NME) system
High frequency