Vishay 330nF Multilayer Ceramic Capacitor MLCC, 100V dc V, ±10% , SMD

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
173-3676
Mfr. Part No.:
VJ1812Y334KXBAT
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Capacitance

330nF

Voltage

100V dc

Package/Case

1812 (4532M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

4.5 x 3.2 x 2.18mm

Length

4.5mm

Depth

3.2mm

Height

2.18mm

Series

VJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+150°C

Vishay 1812 High Voltage Series


Surface Mount Multilayer Ceramic Chip Capacitors,VJ Commercial Series

Available as C0G (NP0) or X7R dielectrics
C0G (NP0) is an ultra-stable dielectric offering a very low Temperature Coefficient of Capacitance (TCC)
C0G (NP0) offers low dissipation
Excellent aging characteristics
For decoupling and filtering X7R dielectric is ideal
Reliable Noble Metal Electrode (NME) system
Applications include Timing and tuning circuits; Sensor and scanner applications; Decoupling and filtering; Surge suppression and in high voltage circuitry

Note

Sorted in order of dielectric, voltage then capacitance.