KEMET 47nF Multilayer Ceramic Capacitor MLCC, 1kV dc V, ±5% , SMD
- RS Stock No.:
- 173-1946
- Mfr. Part No.:
- C3640C473JDGACAUTO
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 173-1946
- Mfr. Part No.:
- C3640C473JDGACAUTO
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Capacitance | 47nF | |
| Voltage | 1kV dc | |
| Package/Case | 3640 (9210M) | |
| Mounting Type | Surface Mount | |
| Dielectric | C0G | |
| Tolerance | ±5% | |
| Dimensions | 9.1 x 10.2 x 2.5mm | |
| Length | 9.1mm | |
| Depth | 10.2mm | |
| Height | 2.5mm | |
| Series | C | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Capacitance 47nF | ||
Voltage 1kV dc | ||
Package/Case 3640 (9210M) | ||
Mounting Type Surface Mount | ||
Dielectric C0G | ||
Tolerance ±5% | ||
Dimensions 9.1 x 10.2 x 2.5mm | ||
Length 9.1mm | ||
Depth 10.2mm | ||
Height 2.5mm | ||
Series C | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
- COO (Country of Origin):
- MX
KEMET C3640 High Voltage C0G Dielectric Capacitors
KEMET high-voltage C0G dielectric capacitors feature a 125°C maximum operating temperature. Featuring a low profile and aspect ratio, the High-Voltage Commercial and Automotive grade C0G capacitors exhibit low inductance and ESR versus frequency allowing for high ripple current capability. As new inverter and DC-DC converter designs are pushing the limits of power density, voltage, current, and frequency these new capacitance ranges offer solutions to the new generation of power electronics.
KEMET's patented high reliability BME dielectric system is 100% Pb-Free, RoHS compliant and REACH compliant without exemptions.
These multilayer ceramic capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
KEMET's patented high reliability BME dielectric system is 100% Pb-Free, RoHS compliant and REACH compliant without exemptions.
These multilayer ceramic capacitors meet the demanding Automotive Electronics Council's AEC-Q200 qualification requirements.
Features
Industry leading capacitance values
Base metal and precious metal
Low ESR at high frequencies
Base metal and precious metal
Low ESR at high frequencies
Applications
Switch mode power supplies
High-voltage coupling
High-voltage DC blocking
Snubber circuits
High-voltage coupling
High-voltage DC blocking
Snubber circuits
Approvals
AEC-Q200
KEMET High Voltage Ceramic Capacitors
